LIYY 06X0,75 GRAU | Control Cables
PVC control line LiYY 6 x 0.75 mm², unshielded, gray, LIYY 06X0,75 GRAU
Unit Price (€ / mtr.)
3.6057 € *
Available: 193 mtr.
Available in 7 Days: 2,640 mtr.
Leadtime: 1 Week **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6057 €
10 mtr.
3.1773 €
100 mtr.
2.7846 €
500 mtr.
2.6656 €
1000 mtr.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-section 0.75 mm² (24 x 0.2 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | control line | |
Outer diameter | 7.6 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |