LIYY 07X0,25 GRAU | Control Cables
PVC control line LiYY 7 x 0.25 mm², unshielded, gray, LIYY 07X0,25 GRAU
Unit Price (€ / mtr.)
1.2257 € *
Available: 140 mtr.
Leadtime: 10 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
0.9877 €
100 mtr.
0.9282 €
500 mtr.
0.8449 €
1000 mtr.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.25 mm² (14 x 0.15 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 5.3 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 1.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |