LIYY 07X0,75 GRAU | Control Cables

PVC control line LiYY 7 x 0.75 mm², unshielded, gray, LIYY 07X0,75 GRAU

Order No.: 92F6868
EAN: 4099891237158
MPN:
LIYY 07X0,75 GRAU
Series: LiYY
LIYY 07X0,75 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7608 € *
Available: 0 mtr.
Available in 7 Days: 5,350 mtr.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
100 mtr.
2.7608 €
500 mtr.
2.5704 €
1000 mtr.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-section 0.75 mm² (24 x 0.2 mm).

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 7
Version control line
Outer diameter 7.8 mm
Colour gray
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Test voltage 2 kV
Shielding unshielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes