LIYY 08X0,25 GRAU | Control Cables

PVC control line LiYY 8 x 0.25 mm², unshielded, gray, LIYY 08X0,25 GRAU

Order No.: 92F6712
EAN: 4099891236427
MPN:
LIYY 08X0,25 GRAU
Series: LiYY
LIYY 08X0,25 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4280 € *
Available: 1,599 mtr.
Leadtime: 10 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4280 €
10 mtr.
1.2138 €
100 mtr.
1.1186 €
500 mtr.
1.0829 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, non-shielded, type LiYY.

Bright stranded copper wire

Cross-section 0.25 mm² (14 x 0.15 mm).

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 8
Version Steuerleitung
Outer diameter 6.2 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Rated voltage 250 V
Test voltage 1.5 kV
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes