LIYY-JZ 10X1,00 GRAU | Control Cables
PVC control line LiYY-JZ 10 G 1.0 mm², AWG 18, unshielded, gray, LIYY-JZ 10X1,00 GRAU
Unit Price (€ / mtr.)
3.0940 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
309.40 € *
Price list
Quantity
Price per unit*
100 mtr.
3.0940 €
500 mtr.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, with number coding, type LiYY-JZ/OZ.
Flexible
Cross-section 1.0 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 10 | |
Version | Steuerleitung | |
Outer diameter | 10.5 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |