LIYY-JZ 10X1,50 GRAU | Control Cables

PVC control line LiYY-JZ 10 G 1.5 mm², unshielded, gray, LIYY-JZ 10X1,50 GRAU

Order No.: 95F3352
EAN: 4099891263843
MPN:
LIYY-JZ 10X1,50 GRAU
Series: LiYY-JZ
LIYY-JZ 10X1,50 GRAU Control Cables
Image may differ
Unit Price (€ / mtr.)
5.5216 € *
Available: 73 mtr.
Leadtime: 4 Weeks **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5216 €
10 mtr.
4.9266 €
50 mtr.
4.3316 €
100 mtr.
4.0341 €
500 mtr.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, non-shielded, with number coding, type LiYY-JZ/OZ.

Flexible

Cross-section 1.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 10
Version Steuerleitung
Outer diameter 11.6 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Test voltage 2.5 kV
Shielding ungeschirmt
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes