LIYY-JZ 25X1,50 GRAU | Rautronic
PVC control line LiYY-JZ 25 G 1.5 mm², unshielded, gray, LIYY-JZ 25X1,50 GRAU
Unit Price (€ / mtr.)
7.1043 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
710.43 € *
Price list
Quantity
Price per unit*
100 mtr.
7.1043 €
500 mtr.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, with number coding, type LiYY-JZ/OZ.
Flexible
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 25 | |
| Cable cross-section | 1.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 17.2 mm | |
| Shielding | unshielded | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |