LIYY-UL 2560 2X2X0,14 GRAU | Control Cables
PVC control line 4 x 0.14 mm², AWG 26, unshielded, gray, LIYY-UL 2560 2X2X0,14 GRAU
Order No.: 95F300
EAN: 4099891263638
MPN:
LIYY-UL 2560 2X2X0,14 GRAU
Unit Price (€ / mtr.)
0.4284 € *
Available: 0 mtr.
Leadtime: 38 Weeks **
Control cables, non-shielded, type UL-Style 2560.
Twisted-pairs. For example, serial hook-up cable for avoiding electrical coupling
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 30 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 60 °C | |
Temperature range (unmoved) | -30 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |