107 0416 699 15 | Control Knobs
Ball knob, 4 mm, plastic, black, Ø 4 mm, H 15 mm, 107 0416 699 15
Order No.: 24H1420
EAN: 4099889346961
MPN:
107 0416 699 15
Unit Price (€ / pc.)
2.5704 € *
Available: 48 pcs.
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0230 €
250 pcs.
1.9278 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Spherical knobs, type PB107..69915.
Made of Bakelite (SK-15), glossy black.
Type: 0416, M 4, B 7.0, C 16, D 8.0, E 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball knob | |
| For shaft diameter | 4 mm | |
| diameter | 4 mm | |
| Height | 15 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |