107 0832 699 15 | Control Knobs

Ball knob, 8 mm, plastic, black, Ø 8 mm, H 29 mm, 107 0832 699 15

Order No.: 24H1426
EAN: 4099889346992
MPN:
107 0832 699 15
107 0832 699 15 Control Knobs Image 1
107 0832 699 15 Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
52.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.2241 €

Spherical knobs, type PB107..69915.

Made of Bakelite (SK-15), glossy black.

Type: 0832, M 8, B 14, C 32, D 18, E 29 mm

Technical specifications
Version Kugelknopf
For shaft diameter 8 mm
diameter 8 mm
Height 29 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes