2-LIYCY TP 12X2X0,14 GR | Data Cables

PVC data cable, 24-wire, 0.14 mm², gray, 2-LIYCY TP 12X2X0,14 GR

Order No.: 94F4062
EAN: 4099891267186
MPN:
2-LIYCY TP 12X2X0,14 GR
Series: 2-LiYCY
2-LIYCY TP 12X2X0,14 GR Data Cables
Image may differ
Unit Price (€ / mtr.)
6.0333 € *
Available: 7 mtr.
Leadtime: 10 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0333 €
10 mtr.
5.5097 €
100 mtr.
4.8314 €
500 mtr.
4.3078 €
1000 mtr.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).

Cross-section 0.14 mm².

Stranded wire structure 18 x 0.10 mm

Technical specifications
Core insulation material PVC
Number of cores 24
Version Datenkabel
Outer diameter 9.2 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes