2-LIYCY TP 3X2X0,14 GR | Data Cables

PVC data cable, 6-wire, 0.14 mm², gray, 2-LIYCY TP 3X2X0,14 GR

Order No.: 94F4052
EAN: 4099891267131
MPN:
2-LIYCY TP 3X2X0,14 GR
Series: 2-LiYCY
2-LIYCY TP 3X2X0,14 GR Data Cables
Image may differ
Unit Price (€ / mtr.)
1.8921 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8921 €
500 mtr.
1.6898 €
1000 mtr.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).

Cross-section 0.14 mm².

Stranded wire structure 18 x 0.10 mm

Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 5.9 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes