2-LIYCY TP 4X2X0,14 GR | Data Cables

PVC data cable, 8-wire, 0.14 mm², gray, 2-LIYCY TP 4X2X0,14 GR

Order No.: 94F4054
EAN: 4099891267148
MPN:
2-LIYCY TP 4X2X0,14 GR
Series: 2-LiYCY
2-LIYCY TP 4X2X0,14 GR Data Cables
Image may differ
Unit Price (€ / mtr.)
2.9988 € *
Available: 59 mtr.
Next delivery: 100 mtr. on 2025-05-07
Leadtime: 10 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9988 €
10 mtr.
2.7489 €
100 mtr.
2.3919 €
500 mtr.
2.1420 €
1000 mtr.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).

Cross-section 0.14 mm².

Stranded wire structure 18 x 0.10 mm

Technical specifications
Core insulation material PVC
Number of cores 8
Version Datenkabel
Outer diameter 6.2 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes