2-LIYCY TP 5X2X0,14 GR | Rautronic

PVC data cable, 10-wire, 0.14 mm², gray, 2-LIYCY TP 5X2X0,14 GR

Order No.: 94F4056
EAN: 4099891267155
MPN:
2-LIYCY TP 5X2X0,14 GR
Series: 2-LiYCY
2-LIYCY TP 5X2X0,14 GR Rautronic Data Cables
Image may differ

No longer available from manufacturer

Unit Price (€ / mtr.)
5.1408 € *
Available: 140 mtr.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1408 €
10 mtr.
4.7005 €
100 mtr.
4.1174 €
500 mtr.
3.6771 €
1000 mtr.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).

Cross-section 0.14 mm².

Stranded wire structure 18 x 0.10 mm

Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.14 mm²
Outer diameter 6.7 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes