2-LIYCY TP 6X2X0,14 GR | Data Cables
PVC data cable, 12-wire, 0.14 mm², gray, 2-LIYCY TP 6X2X0,14 GR
Unit Price (€ / mtr.)
3.8913 € *
Available: 80 mtr.
Leadtime: 10 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8913 €
10 mtr.
3.5581 €
100 mtr.
3.1059 €
500 mtr.
2.7846 €
1000 mtr.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).
Cross-section 0.14 mm².
Stranded wire structure 18 x 0.10 mm
Technical specifications
Core insulation material | PVC | |
Number of cores | 12 | |
Version | Datenkabel | |
Outer diameter | 7.5 mm | |
Colour | grau | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |