2-LIYCY TP 8X2X0,14 GR | Data Cables

PVC data cable, 16-wire, 0.14 mm², gray, 2-LIYCY TP 8X2X0,14 GR

Order No.: 94F4060
EAN: 4099891267179
MPN:
2-LIYCY TP 8X2X0,14 GR
Series: 2-LiYCY
2-LIYCY TP 8X2X0,14 GR Data Cables
Image may differ
Unit Price (€ / mtr.)
4.1531 € *
Available: 45 mtr.
Leadtime: 10 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1531 €
10 mtr.
3.7961 €
100 mtr.
3.3201 €
500 mtr.
2.9750 €
1000 mtr.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, shielded, twisted-pair, type 2-LiYCY (TP).

Cross-section 0.14 mm².

Stranded wire structure 18 x 0.10 mm

Technical specifications
Core insulation material PVC
Number of cores 16
Version Datenkabel
Outer diameter 8 mm
Colour grau
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes