SLAN 1000 STP-C 4 PR AWG 23/1 | Data Cables

FRNC ethernet cable, Cat 7, 8-wire, AWG 23, orange, SLAN 1000 STP-C 4 PR AWG 23/1

Order No.: 97F145
EAN: 4099891267513
MPN:
SLAN 1000 STP-C 4 PR AWG 23/1
SLAN 1000 STP-C 4 PR AWG 23/1 Data Cables
Image may differ
Unit Price (€ / mtr.)
1.6184 € *
Available: 224 mtr.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6184 €
25 mtr.
1.3685 €
100 mtr.
1.2733 €
200 mtr.
1.2257 €
800 mtr.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Network cables, Cat. 7, halogen-free, type SLAN 1000 S/FTP.

In compliance with EN 50173 and ISO/IEC 11801; Structure: 4 x 2 x AWG 23/1. Wire insulation: foamed SFS-PE. Wire outer diameter: 1.37 mm, pair shielding made aluminum compound foil, overall shielding made of copper braid, multiple wire. Outer insulation: FRNC. Color: orange (RAL 2003). Outer diameter: 7.5 mm. Wave impedance: 100 ohm (±5.0 ohm). Loop resistance: max. 150 ohm/km to VDE 0812. Insulation resistance (at +20 °C): min. 5.0 Gohm x km. Operating capacitance: nominal 45 nF/km. Temperature range operational/when cabling: –20 to +60 °C/0 to +50 °C.

Type: 4 x 2 x AWG 23/1, network cable

Technical specifications
Filter Property Value
Version ethernet cable
Number of cores 8
AWG cross-section AWG 23
Outer diameter 7.5 mm
Category Cat 7
Colour orange
Material FRNC
Cable material copper, bright
Shielding shielded
Halogen free Yes
Temperature range (unmoved) 0 °C to 50 °C
Temperature range (active) -20 °C to 60 °C
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes