114160 1,25 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1.25 mm, 38 mm, M1.6, spiral length 16 mm, steel, DIN 338, 114160 1,25
Order No.: 07L7992
EAN: 4099891377526
MPN:
114160 1,25
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0821 €
5 pcs.
2.7608 €
10 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.25 mm, Sp 16/L 38 mm, M 1.6
Technical specifications
Version | HSS twist drill | |
diameter | 1.25 mm | |
Thread size | M1.6 | |
Length | 38 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 16 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |