114160 1,6 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1.6 mm, 43 mm, M2, spiral length 20 mm, steel, DIN 338, 114160 1,6
Order No.: 07L7994
EAN: 4099891377533
MPN:
114160 1,6
Discontinued
Unit Price (€ / pc.)
3.7961 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
25 pcs.
3.2368 €
100 pcs.
2.9869 €
250 pcs.
2.8322 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.6 mm, Sp 20/L 43 mm, M 2
Technical specifications
Version | HSS twist drill | |
diameter | 1.6 mm | |
Thread size | M2 | |
Length | 43 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 20 mm |
Download
Logistics
Country of origin | NZ |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |