114200 1 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1 mm, 34 mm, spiral length 12 mm, steel, DIN 338, 114200 1
Order No.: 07L7821
EAN: 4099891377434
MPN:
114200 1
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.7247 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS drills for soft material to DIN 338, type 114200.
For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.
Technical attributes (head diameter (D), spiral length/overall length): D 1.0 mm, Sp 12/L 34 mm
Technical specifications
diameter | 1 mm | |
Length | 34 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 12 mm |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |