114200 2,5 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 2.5 mm, 57 mm, spiral length 30 mm, steel, DIN 338, 114200 2,5
Order No.: 07L7825
EAN: 4099891377458
MPN:
114200 2,5
Unit Price (€ / pc.)
3.4867 € *
Available: 17 pcs.
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.3082 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS drills for soft material to DIN 338, type 114200.
For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.
Technical attributes (head diameter (D), spiral length/overall length): D 2.5 mm, Sp 30/L 57 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 30 mm | |
| diameter | 2.5 mm | |
| Length | 57 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ZA |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |