114200 2 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 2 mm, 49 mm, spiral length 24 mm, steel, DIN 338, 114200 2
Order No.: 07L7823
EAN: 4099891377441
MPN:
114200 2
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5823 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS drills for soft material to DIN 338, type 114200.
For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.
Technical attributes (head diameter (D), spiral length/overall length): D 2.0 mm, Sp 24/L 49 mm
Technical specifications
diameter | 2 mm | |
Length | 49 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 24 mm |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |