114200 3 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 3 mm, 61 mm, spiral length 33 mm, steel, DIN 338, 114200 3
Order No.: 07L7827
EAN: 4099891377465
MPN:
114200 3
Unit Price (€ / pc.)
3.0940 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS drills for soft material to DIN 338, type 114200.
For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.
Technical attributes (head diameter (D), spiral length/overall length): D 3.0 mm, Sp 33/L 61 mm
Technical specifications
diameter | 3 mm | |
Length | 61 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 33 mm |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |