114200 4 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 4 mm, 75 mm, spiral length 43 mm, steel, DIN 338, 114200 4

Order No.: 07L7831
EAN: 4099891377472
MPN:
114200 4
114200 4 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
5 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS drills for soft material to DIN 338, type 114200.

For long-chipping soft materials such as aluminum, soft copper, soft plastic, etc., with ground and clamping flutes with tight twist and smooth ground finish.

Technical attributes (head diameter (D), spiral length/overall length): D 4.0 mm, Sp 43/L 75 mm

Technical specifications
diameter 4 mm
Length 75 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 43 mm
Logistics
Country of origin ZA
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes