115000 1-10,5 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill kit, steel, DIN 338, 115000 1-10,5

Order No.: 07L8764
EAN: 4099891377557
MPN:
115000 1-10,5
115000 1-10,5 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4905 €

Sets of HSS twist drills in accordance with DIN 338, type 115000.

With plastic rack; Drill sizes: 1.0 to 10.5 mm, 0.5 mm ascending, interim sizes 3.3, 4.2, 6.8 and 10.2 mm for tap holes.

Type: 115000, 1.0 to 10.5 mm, 24 drills

Technical specifications
Version 24-teilig
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrersatz
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes