140110 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1.1 mm, 36 mm, spiral length 14 mm, steel, DIN 338, 140110
Order No.: 07L8002
EAN: 4000146140116
MPN:
140110
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.1 mm, Sp 14/L 36 mm
Technical specifications
Version | HSS twist drill | |
diameter | 1.1 mm | |
Length | 36 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 14 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |