140130 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 1.3 mm, 38 mm, spiral length 16 mm, steel, DIN 338, 140130

Order No.: 07L8004
EAN: 4000146140130
MPN:
140130
140130 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0230 €
50 pcs.
1.8445 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS high-performance twist drills DIN 338 N, type 140.

For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.

Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.3 mm, Sp 16/L 38 mm

Technical specifications
diameter 1.3 mm
Length 38 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 16 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes