140140 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1.4 mm, 40 mm, spiral length 18 mm, steel, DIN 338, 140140
Order No.: 07L8005
EAN: 4000146140147
MPN:
140140
Unit Price (€ / pc.)
2.6061 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
25 pcs.
2.2253 €
100 pcs.
2.0468 €
250 pcs.
1.9397 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.4 mm, Sp 18/L 40 mm
Technical specifications
diameter | 1.4 mm | |
Length | 40 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 18 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |