140150 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 1.5 mm, 40 mm, spiral length 18 mm, steel, DIN 338, 140150

Order No.: 07L8006
EAN: 4000146140154
MPN:
140150
140150 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7136 €
100 pcs.
1.5946 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS high-performance twist drills DIN 338 N, type 140.

For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.

Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.5 mm, Sp 18/L 40 mm

Technical specifications
Version HSS twist drill
diameter 1.5 mm
Length 40 mm
Material steel
Standard number DIN 338
spiral length 18 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes