140400 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 4 mm, 75 mm, spiral length 43 mm, steel, DIN 338, 140400
Order No.: 07L8015
EAN: 4000146140406
MPN:
140400
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
5 pcs.
2.5585 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 4.0 mm, Sp 43/L 75 mm
Technical specifications
diameter | 4 mm | |
Length | 75 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 43 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |