141020 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 10.2 mm, 133 mm, M12, spiral length 87 mm, steel, DIN 338, 141020
Order No.: 07L8024
EAN: 4000146141021
MPN:
141020
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
5 pcs.
7.6160 €
10 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 10.2 mm, Sp 87/L 133 mm, M 12
Technical specifications
Version | HSS twist drill | |
diameter | 10.2 mm | |
Thread size | M12 | |
Length | 133 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 87 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |