554500 60X30 | Drills, Mills, Mounted Points, Cutting Discs

Sanding fan, Ø 60 mm, shaft Ø 6 mm, 554500 60X30

Order No.: 07L7573
EAN: 4099891377212
MPN:
554500 60X30
554500 60X30 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5089 €

Fan-shaped grinder, brush style, type 55.

The grinding blades are arranged around a synthetic fiber core with integrated steel shaft. The grain is bonded to the strain-resistant fabric blades by a plastic coating. The sandpaper adjusts to all work piece profiles and processes projections and recesses simultaneously; Shaft diameter: 6.0 mm. Recommended speed: 12000/8000 rpm

Type: 554500, grinder with 240 grain, D 60, H 30 mm

Technical specifications
speed 12000 1/min
diameter 60 mm
Grit 240
Product type Schleiffächer
Shaft Diameter 6 mm
Logistics
Country of origin DE
Customs tariff number 68051000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes