HSS200 | Drills, Mills, Mounted Points, Cutting Discs
Twist drills, steel, DIN 338, HSS200
Order No.: 06L9330
EAN: 4014991105954
MPN:
HSS200
Unit Price (€ / pc.)
15.0654 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
10 pcs.
13.2566 €
50 pcs.
12.3522 €
150 pcs.
11.8048 €
500 pcs.
11.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twist drill kits from 0.3 to 1.2 mm, type HSS200.
To DIN 338; Content: 20 items, 2 items per size 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2 mm.
Type: HSS200, twist drill kit
Technical specifications
Version | 20-teilig, 0,3-1,2 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | Spiralbohrer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |