HSS225 | Drills, Mills, Mounted Points, Cutting Discs

Twist drills, steel, DIN 338, HSS225

Order No.: 06L9332
EAN: 4014991105961
MPN:
HSS225
HSS225 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
5 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twist drill kits from 1.3 to 2.5 mm, type HSS225.

Content: 2 items per size 1.3/1.4/1.5/1.6/1.8/2.0/2.2/2.3/2.4/2.5 mm.

Type: HSS225, twist drill set

Technical specifications
Version 20-teilig, 1,3-2,5 mm
Material Stahl
Standard number DIN 338
Product type Spiralbohrer
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes