05.99.056 | Equipment for Knobs
Shaft/bearing bush, for 5 mm shafts, 05.99.056
Order No.: 20H584
EAN: 4099889347289
MPN:
05.99.056
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Next delivery: 1,380 pcs. on 2025-02-07
Leadtime: 8 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
1000 pcs.
0.3094 €
5000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft/bearing bushes, type 05.99.
Made of polyamide 6.6; Color: plain white. Collar/head thickness: 2.0 mm (2.2 mm for type 036).
Technical attributes (type, shaft hole (A)/bushing outer diameter (B)/collar or guard outer diameter (C)/overall length including the thickness of the collar or guard L): 056, A 5.0/B 8.0/C 11/L 10 mm
Technical specifications
Suitable for | 5 mm shafts | |
Accessory Type | shaft/bearing bush |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |