05.99.066 | Equipment for Knobs
Shaft/bearing bush, for 6 mm shafts, 05.99.066
Order No.: 20H585
EAN: 4099889347296
MPN:
05.99.066
Unit Price (€ / pc.)
0.5117 € *
Available: 6 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
100 pcs.
0.3927 €
1000 pcs.
0.3451 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft/bearing bushes, type 05.99.
Made of polyamide 6.6; Color: plain white. Collar/head thickness: 2.0 mm (2.2 mm for type 036).
Technical attributes (type, shaft hole (A)/bushing outer diameter (B)/collar or guard outer diameter (C)/overall length including the thickness of the collar or guard L): 066, A 6.0/B 9.0/C 12/L 11 mm
Technical specifications
Geeignet für | 6 mm Achsen | |
Zubehörart | Durchführung-/Lagerbuchse |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |