60.16.010 | Equipment for Knobs

Scale disc, Ø 31 mm, 0-10, 270°, for shafts to 10 mm, 60.16.010

Order No.: 20H440
EAN: 4099889347012
MPN:
60.16.010
60.16.010 Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 84 pcs.
Available in 5 Days: 970 pcs.
Leadtime: 4 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.5327 €
50 pcs.
7.0329 €
150 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dial disks made of aluminum foil, type 60.

Self-adhesive, silver-colored, black labeling.

Dial diameter 31 mm and 10 mm hole, type 60.16.

Technical attributes (type, labeling, degree increment): 60.16.010, 0 – 10, 270°

Technical specifications
Version Ø 31 mm, 0-10, 270°
Suitable for shafts to 10 mm
Accessory Type scale disc
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes