60.23.012 | Equipment for Knobs
Scale disc, Ø 40 mm, 0-100, 300°, for shafts to 10 mm, 60.23.012
Order No.: 20H466
EAN: 4099889347074
MPN:
60.23.012
Unit Price (€ / pc.)
11.2693 € *
Available: 82 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 4 Weeks **
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
10 pcs.
9.9127 €
50 pcs.
9.2463 €
150 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 40 mm and 10 mm hole, type 60.23.
Technical attributes (type, labeling, degree increment): 60.23.012, 0 – 100, 300°
Technical specifications
Ausführung | Ø 40 mm, 0-100, 300° | |
Geeignet für | Achsen bis 10 mm | |
Zubehörart | Skalenscheibe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |