60.31.010 | Equipment for Knobs
Scale disc, Ø 50 mm, 0-10, 270°, for shafts to 10 mm, 60.31.010
Order No.: 20H470
EAN: 4099889347081
MPN:
60.31.010
Unit Price (€ / pc.)
12.7568 € *
Available: 62 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 4 Weeks **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.2217 €
50 pcs.
10.4601 €
150 pcs.
9.9960 €
500 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 50 mm and 10 mm hole, type 60.31.
Technical attributes (type, labeling, degree increment): 60.31.010, 0 – 10, 270°
Technical specifications
Ausführung | Ø 50 mm, 0-10, 270° | |
Geeignet für | Achsen bis 10 mm | |
Zubehörart | Skalenscheibe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |