60.31.014 | Equipment for Knobs
Scale disc, Ø 50 mm, 0-100, 270°, for shafts to 10 mm, 60.31.014
Order No.: 20H474
EAN: 4099889347098
MPN:
60.31.014
Unit Price (€ / pc.)
9.6390 € *
Available: 86 pcs.
Available in 5 Days: 412 pcs.
Leadtime: 4 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.4847 €
50 pcs.
7.9135 €
150 pcs.
7.5565 €
500 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 50 mm and 10 mm hole, type 60.31.
Technical attributes (type, labeling, degree increment): 60.31.014, 0 – 100, 270°
Technical specifications
Version | Ø 50 mm, 0-100, 270° | |
Suitable for | shafts to 10 mm | |
Accessory Type | scale disc |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |