60.40.271 | Equipment for Knobs
Scale disc, Ø 61 mm, 0-270, 270°, for shafts to 10 mm, 60.40.271
Order No.: 20H477
EAN: 4099889347111
MPN:
60.40.271
Unit Price (€ / pc.)
12.9948 € *
Available: 50 pcs.
Available in 5 Days: 296 pcs.
Leadtime: 4 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 61 mm and 10 mm hole, type 60.40.
Technical attributes (type, labeling, degree increment): 60.40.271, 0 – 270, 270°
Technical specifications
Ausführung | Ø 61 mm, 0-270, 270° | |
Geeignet für | Achsen bis 10 mm | |
Zubehörart | Skalenscheibe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |