64.71.633 | Equipment for Knobs

Locking element, for shafts 6.35 mm, 3/8"-32 G, 64.71.633

Order No.: 20H624
EAN: 4099889347388
MPN:
64.71.633
64.71.633 Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 27 pcs.
Available in 5 Days: 573 pcs.
Leadtime: 15 Weeks **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking device for shafts, type 64.71.

Material. nickel-plated brass.

Technical attributes (type, shaft diameter, outer thread): 633, SD 6.35 mm, 3/8"-32 G

Technical specifications
Geeignet für Achsen 6,35 mm, 3/8"-32 G
Zubehörart Feststeller
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei