72818 | Flat Plugs
Faston plug, 2.8 x 0.8 mm (2x), L 14.5 mm, uninsulated, straight, 72818
Order No.: 05F2164
EAN: 4099889611380
MPN:
72818
Unit Price (€ / pc.)
0.5236 € *
Available: 4,899 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
100 pcs.
0.4046 €
1000 pcs.
0.3451 €
10000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tab, 72818, N.A
Mating width 2.8 mm, mating thickness 0.8 mm, with snap-in hole, made of tinned brass, not insulated, to DIN 46244.
Type: 00.12c, PCB mounting tab.
Technical specifications
Connection | Lötanschluss | |
Version | Flachstecker | |
Design | gerade | |
Isolated | No | |
Length | 14.5 mm | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 2,8 x 0,8 mm (2x) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |