RIV 463 | Flat Plugs
Flat plug ground terminal, 4 pole, 6.3 x 0.8 mm, uninsulated, angled, RIV 463
Order No.: 05F310
EAN: 4099889611649
MPN:
RIV 463
Unit Price (€ / pc.)
1.2376 € *
Available: 9,782 pcs.
Leadtime: 9 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
2500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding tab in blind rivet technology, RIV 463, N.A
With 4 tab terminals size 6.3 x 0.8 mm, torsion-proof, vibration- and corrosion-proof through inner contact claws that are protected by the rivet. Processing with standard riveting tools; Rivet material: copper. Drift: copper-coated steel. Tab terminals: brass. Mounting hole: 5.2 mm. Steel sheet thickness: 0.6 to 2.0 mm. Rivet head: 8.0 x 3.8 mm.
Technical attributes (type, number of tab, finish): RIV 463, 4 tabs, bright.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteck-Erdungsanschluss, 4-polig | |
Design | abgewinkelt | |
Isolated | No | |
Material | Messing | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 83082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |