RIVZN 163 | Flat Plugs
Flat plug ground terminal, 1 pole, 6.3 x 0.8 mm, uninsulated, angled, RIVZN 163
Order No.: 05F304
EAN: 4099889611618
MPN:
RIVZN 163
Unit Price (€ / pc.)
0.9758 € *
Available: 55 pcs.
Next delivery: 600 pcs. on 2025-05-16
Leadtime: 9 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding tab in blind rivet technology, RIVZN 163, N.A
With 1 tab terminal size 6.3 x 0.8 mm, torsion-proof, vibration- and corrosion-proof through inner contact claws that are protected by the rivet. Processing with standard riveting tools; Rivet material: copper. Drift: copper-coated steel. Tab terminals: brass. Mounting hole: 5.2 mm. Steel sheet thickness: 0.6 to 2.0 mm. Rivet head: 8.0 x 3.8 mm.
Technical attributes (type, number of tab, finish): RIVZN 163, 1 tabs, tinned.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteck-Erdungsanschluss, 1-polig | |
Design | abgewinkelt | |
Isolated | No | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 83082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |