95.12.126 | General Purpose Enclosures
Die-cast aluminum enclosure, (L x W x H) 120 x 65 x 35 mm, silver gray (RAL 7001), 95.12.126
Order No.: 70H458
EAN: 4099889545722
MPN:
95.12.126
Unit Price (€ / pc.)
58.1077 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
58.11 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1077 €
10 pcs.
52.3005 €
50 pcs.
47.0645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type 95.12.
Enameled. Base shell silver-gray (RAL 7001), top shell pastel blue (RAL 5024). 1.2 mm aluminum; Dimensions: L x W x H.
Type: 126, 120 x 65 x 35 mm.
Technical specifications
Width | 65 mm | |
Colour | silver gray | |
Height | 35 mm | |
Length | 120 mm | |
Material | die-cast aluminum | |
RAL number | 7001 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |