95.12.166 | General Purpose Enclosures

Die-cast aluminum enclosure, (L x W x H) 140 x 75 x 40 mm, silver gray (RAL 7001), 95.12.166

Order No.: 70H462
EAN: 4099889545739
MPN:
95.12.166
95.12.166 General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
48.6591 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
48.66 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6591 €
10 pcs.
43.7920 €
50 pcs.
39.4247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type 95.12.

Enameled. Base shell silver-gray (RAL 7001), top shell pastel blue (RAL 5024). 1.2 mm aluminum; Dimensions: L x W x H.

Type: 166, 140 x 75 x 40 mm.

Technical specifications
Width 75 mm
Colour silver gray
Height 40 mm
Length 140 mm
Material die-cast aluminum
RAL number 7001
Logistics
Country of origin CH
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes