880014383 | Grounding Strips

Taped wire, E-CU58F37 tin plated, (W) 65 mm, Ø 0.8 mm, 880014383

Order No.: 90F198
EAN: 4099891191276
MPN:
880014383
880014383 Grounding Strips
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 14,903 pcs.
Leadtime: 5 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.1119 €
1000 pcs.
0.1023 €
5000 pcs.
0.0916 €
10000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Taped wire or jumpers, type 14../17.

Bright; Wire: tinned E-CU58F37. Width: 65 or 85 mm. Pitch: 5.0 mm.

Technical attributes (type, wire diameter): 383, wire diameter 0.8 mm, width 65 mm

Technical specifications
Ausführung Gegurtete Drähte
Breite 65 mm
Durchmesser 0.8 mm
Material E-CU58F37 verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 74082900
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes