GEWEBEBAND 6,00 | Grounding Strips

Fabric tape, unassembled, copper, 24 x 66 x 0.07 mm, 6.0 mm², (W) 10 mm, GEWEBEBAND 6,00

Order No.: 91F478
EAN: 4099891191528
MPN:
GEWEBEBAND 6,00
GEWEBEBAND 6,00 Grounding Strips
Image may differ
Unit Price (€ / mtr.)
6.4022 € *
Available: 40 mtr.
Leadtime: 2 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4022 €
10 mtr.
5.6287 €
100 mtr.
4.9385 €
200 mtr.
4.7481 €
1000 mtr.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper braid tapes, type 06.40.

Made of bright, rolled flat copper wire braid.

Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 10/1.3 mm, 6.0 mm², 24 x 66 x 0.07 mm

Technical specifications
Ausführung Gewebeband, unkonfektioniert
Breite 10 mm
Leiteraufbau 24 x 66 x 0,07 mm
Leiterquerschnitt 6,0 mm²
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 74130000
Originalverpackung Ring mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes