750100 300 | Hammers
Locksmith hammer, 300 mm, 300 g, 750100 300
Order No.: 06L9264
EAN: 4099891376222
MPN:
750100 300
Unit Price (€ / pc.)
25.585 € *
Available: 1 pcs.
Leadtime: 1 Week **
Fitter's hammers, compliant with DIN 1041, type 750100.
The hammer head is drop-forged and ground to precise dimensions. Hardened and tempered hammer face and edge. Hickory wood handle in curved shape and varnished. As of 200 g handle with steel guard sleeve. Weight specified without handle.
Type: 750100, 300 g, handle L 300 mm
Technical specifications
Version | Schlosserhammer | |
Length | 300 mm | |
Weight | 300 g |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |